New Product
7 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590807

DigiKey Part Number
900-0174590807-ND
Manufacturer
Manufacturer Product Number
0174590807
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 3,49000€ 3,49
10€ 2,95900€ 29,59
25€ 2,77400€ 69,35
50€ 2,64120€ 132,06
100€ 2,51510€ 251,51
300€ 2,32747€ 698,24
500€ 2,24512€ 1 122,56
1 000€ 2,13801€ 2 138,01
2 500€ 2,00430€ 5 010,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,49000
Unit Price with VAT:€ 4,22290