17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180861

DigiKey Part Number
900-0150180861-ND
Manufacturer
Manufacturer Product Number
0150180861
Description
CABLE FFC/FPC 17POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180861 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
17
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,44000€ 3,44
10€ 2,92100€ 29,21
25€ 2,73800€ 68,45
50€ 2,60720€ 130,36
100€ 2,48270€ 248,27
250€ 2,32728€ 581,82
500€ 2,21622€ 1 108,11
1 000€ 2,11052€ 2 110,52
3 000€ 1,95327€ 5 859,81
Manufacturers Standard Package
Unit Price without VAT:€ 3,44000
Unit Price with VAT:€ 4,16240