Violet 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-04-V9-D

DigiKey Part Number
0039000428-04-V9-D-ND
Manufacturer
Manufacturer Product Number
0039000428-04-V9-D
Description
4" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 1,88200€ 18,82
30€ 1,67333€ 50,20
50€ 1,58940€ 79,47
100€ 1,48720€ 148,72
250€ 1,37044€ 342,61
500€ 1,29420€ 647,10
1 000€ 1,22702€ 1 227,02
2 500€ 1,15041€ 2 876,02
5 000€ 1,10084€ 5 504,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,88200
Unit Price with VAT:€ 2,27722
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: € 1,88200
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: € 1,88200
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: € 1,88200
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: € 1,88200
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: € 1,88200
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: € 1,83700
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: € 1,86000
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: € 1,90400
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: € 1,92600
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: € 1,97000
Assembly Component