Slate 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-02-S4-D

DigiKey Part Number
0039000219-02-S4-D-ND
Manufacturer
Manufacturer Product Number
0039000219-02-S4-D
Description
2" PRE-CRIMP A2015 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 2,52700€ 25,27
30€ 2,25400€ 67,62
50€ 2,14400€ 107,20
100€ 2,01010€ 201,01
250€ 1,85708€ 464,27
500€ 1,75722€ 878,61
1 000€ 1,66926€ 1 669,26
2 500€ 1,56898€ 3 922,45
5 000€ 1,53554€ 7 677,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,52700
Unit Price with VAT:€ 3,05767
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: € 2,52700
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: € 2,52700
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: € 2,52700
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: € 2,52700
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: € 2,52700
Alternate Length
3" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: € 2,54100
4" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: € 2,55400
5" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: € 2,56700
6" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: € 2,58000
8" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: € 2,60600
Assembly Component