



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,75400 | € 7,54 |
| 30 | € 0,66433 | € 19,93 |
| 50 | € 0,62840 | € 31,42 |
| 100 | € 0,58430 | € 58,43 |
| 250 | € 0,53392 | € 133,48 |
| 500 | € 0,50102 | € 250,51 |
| 1 000 | € 0,47199 | € 471,99 |
| 2 500 | € 0,43886 | € 1 097,15 |
| 5 000 | € 0,41725 | € 2 086,25 |
| Unit Price without VAT: | € 0,75400 |
|---|---|
| Unit Price with VAT: | € 0,91234 |









