
0015921500 | |
|---|---|
DigiKey Part Number | 15-92-1500-ND |
Manufacturer | |
Manufacturer Product Number | 0015921500 |
Description | CONN RCPT 100POS VERT SOLDER |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0015921500 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 100 |