
1000610130 | |
|---|---|
DigiKey Part Number | MTF1038-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000610130 |
Description | CBL RIBN 2COND FLAT BLUE 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 2 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.044" (1.12mm) | |
Ribbon Width | 0.084" (2.13mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Operating Temperature | - | |
Ratings | UL Style 21065 | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 95,00000 | € 95,00 |
| 5 | € 77,72600 | € 388,63 |
| 10 | € 60,45400 | € 604,54 |
| 25 | € 51,81760 | € 1 295,44 |
| 50 | € 48,36320 | € 2 418,16 |
| 100 | € 44,90860 | € 4 490,86 |
| Unit Price without VAT: | € 95,00000 |
|---|---|
| Unit Price with VAT: | € 114,95000 |


