
ZVDC-20-0123+ | |
|---|---|
DigiKey Part Number | 3157-ZVDC-20-0123+-ND |
Manufacturer | |
Manufacturer Product Number | ZVDC-20-0123+ |
Description | 20 DB DIR COUP, 1000 - 20000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 20GHz 20 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 20GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 26dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 700,69000 | € 700,69 |
| 10 | € 663,79700 | € 6 637,97 |
| Unit Price without VAT: | € 700,69000 |
|---|---|
| Unit Price with VAT: | € 847,83490 |
