
ZGBDC35-93HP+ | |
|---|---|
DigiKey Part Number | 3157-ZGBDC35-93HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZGBDC35-93HP+ |
Description | BI-DIR COUP, 900 - 9000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 900MHz ~ 9GHz 34.5dB 250W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 900MHz ~ 9GHz | |
Coupling Factor | 34.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250W | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 997,15000 | € 997,15 |
| Unit Price without VAT: | € 997,15000 |
|---|---|
| Unit Price with VAT: | € 1 206,55150 |
