
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, LoRa, LTE | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | -96dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 72.2Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 12V |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 164,37000 | € 164,37 |
| 5 | € 157,49000 | € 787,45 |
| 100 | € 150,60500 | € 15 060,50 |
| Unit Price without VAT: | € 164,37000 |
|---|---|
| Unit Price with VAT: | € 198,88770 |

