
HoLRS1575D-8W-2mR-1%-T-50ppm | |
|---|---|
DigiKey Part Number | 5705-HoLRS1575D-8W-2mR-1%-T-50ppm-ND |
Manufacturer | |
Manufacturer Product Number | HoLRS1575D-8W-2mR-1%-T-50ppm |
Description | BARE ALLOY RES FeGrAI 0.002 OHM |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor 5930 (1575 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Package / Case 5930 (1575 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.598" L x 0.299" W (15.20mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,69100 | € 6,91 |
| 100 | € 0,62600 | € 62,60 |
| 500 | € 0,58286 | € 291,43 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |