
HoFLQ60-75A-50mV-1% | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-75A-50mV-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-75A-50mV-1% |
Description | RESISTOR SHUNT 0.6667 mOHM 1% 75 |
Customer Reference | |
Detailed Description | 666.7 µOhms ±1% 3.75W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 666.7 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 3.75W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Bulk: | 976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,73300 | € 17,33 |
| 25 | € 1,70680 | € 42,67 |
| 50 | € 1,68000 | € 84,00 |
| 100 | € 1,65330 | € 165,33 |
| 250 | € 1,62000 | € 405,00 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,42000 |
