200 µOhms ±0.1% 12.5W Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL2-250A-50mV-0.1%

DigiKey Part Number
5705-HoFL2-250A-50mV-0.1%-ND
Manufacturer
Manufacturer Product Number
HoFL2-250A-50mV-0.1%
Description
RESISTOR SHUNT 0.2 mOHM 0.1% 250
Customer Reference
Detailed Description
200 µOhms ±0.1% 12.5W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 µOhms
Tolerance
±0.1%
Power (Watts)
12.5W
Composition
Metal Element
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
4.921" L x 1.024" W (125.00mm x 26.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Lead Style
-
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate € 30,12 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,91000€ 18,91
10€ 16,51400€ 165,14
25€ 16,26160€ 406,54
50€ 15,94660€ 797,33
100€ 15,69440€ 1 569,44
250€ 15,44232€ 3 860,58
Unit Price without VAT:€ 18,91000
Unit Price with VAT:€ 22,88110