
HoFL2-20A-75mV-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-20A-75mV-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-20A-75mV-0.5% |
Description | RESISTOR SHUNT 3.75 mOHM 0.5% 20 |
Customer Reference | |
Detailed Description | 3.75 mOhms ±0.5% 1.5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.75 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 1.5W | |
Composition | Metal Element | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.724" L x 0.984" W (120.00mm x 25.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |
