
872-10-008-00-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-008-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-008-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,63000 | € 12,63 |
| 11 | € 10,65727 | € 117,23 |
| 33 | € 9,86182 | € 325,44 |
| 55 | € 9,51273 | € 523,20 |
| 110 | € 9,05882 | € 996,47 |
| 253 | € 8,54217 | € 2 161,17 |
| 506 | € 8,13490 | € 4 116,26 |
| 1 001 | € 7,75316 | € 7 760,91 |
| Unit Price without VAT: | € 12,63000 |
|---|---|
| Unit Price with VAT: | € 15,28230 |
