
8637-0-15-80-21-84-10-0 | |
|---|---|
DigiKey Part Number | 8637-0-15-80-21-84-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8637-0-15-80-21-84-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.037" (0.94mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,74800 | € 7,48 |
| 25 | € 0,70080 | € 17,52 |
| 50 | € 0,66740 | € 33,37 |
| 100 | € 0,63550 | € 63,55 |
| 250 | € 0,59568 | € 148,92 |
| 500 | € 0,56720 | € 283,60 |
| 1 000 | € 0,54013 | € 540,13 |
| 3 000 | € 0,49984 | € 1 499,52 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |