
854-22-006-30-041101 | |
|---|---|
DigiKey Part Number | 54-854-22-006-30-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-006-30-041101 |
Description | .050" PITCH SINGLE ROW, SPRING-L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,47000 | € 6,47 |
| 10 | € 5,49700 | € 54,97 |
| 25 | € 5,15240 | € 128,81 |
| 65 | € 4,81600 | € 313,04 |
| 130 | € 4,58615 | € 596,20 |
| 260 | € 4,36731 | € 1 135,50 |
| 520 | € 4,15900 | € 2 162,68 |
| 1 040 | € 3,96069 | € 4 119,12 |
| Unit Price without VAT: | € 6,47000 |
|---|---|
| Unit Price with VAT: | € 7,82870 |
