
854-22-005-40-601101 | |
|---|---|
DigiKey Part Number | ED10472-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-40-601101 |
Description | CONN SPRING PISTON 5POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,60000 | € 18,60 |
| 10 | € 15,80500 | € 158,05 |
| 25 | € 14,81560 | € 370,39 |
| 77 | € 13,68532 | € 1 053,77 |
| 154 | € 13,03253 | € 2 007,01 |
| 308 | € 12,41114 | € 3 822,63 |
| 539 | € 11,93135 | € 6 431,00 |
| Unit Price without VAT: | € 18,60000 |
|---|---|
| Unit Price with VAT: | € 22,50600 |
