
8401-0-15-15-47-27-04-0 | |
|---|---|
DigiKey Part Number | 8401-015154727040-ND |
Manufacturer | |
Manufacturer Product Number | 8401-0-15-15-47-27-04-0 |
Description | CONN RECEPT PIN .025-.037" .120" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.063" (1.60mm) |
Series | Flange Diameter 0.079" (2.01mm) |
Packaging Bulk | Tail Diameter 0.031" (0.79mm) |
Part Status Active | Socket Depth 0.144" (3.66mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit, Hex | Contact Finish Gold |
Length - Overall 0.285" (7.24mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,26800 | € 12,68 |
| 25 | € 1,18800 | € 29,70 |
| 50 | € 1,13140 | € 56,57 |
| 100 | € 1,07720 | € 107,72 |
| 250 | € 1,00972 | € 252,43 |
| 500 | € 0,96152 | € 480,76 |
| 1 000 | € 0,91562 | € 915,62 |
| 3 000 | € 0,84736 | € 2 542,08 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |

