
837-22-009-30-001101 | |
|---|---|
DigiKey Part Number | 837-22-009-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-009-30-001101 |
Description | CONN SPRING PISTON 9POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | € 18,94545 | € 1 250,40 |
| Unit Price without VAT: | € 18,94545 |
|---|---|
| Unit Price with VAT: | € 22,92399 |