
818-22-026-10-000101 | |
|---|---|
DigiKey Part Number | 818-22-026-10-000101-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-026-10-000101 |
Description | CONN SPRING PISTON 26POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 23,50960 | € 1 175,48 |
| Unit Price without VAT: | € 23,50960 |
|---|---|
| Unit Price with VAT: | € 28,44662 |