



813-22-008-30-002101 | |
|---|---|
DigiKey Part Number | ED8132-08-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-008-30-002101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,70000 | € 5,70 |
| 10 | € 4,84300 | € 48,43 |
| 25 | € 4,53960 | € 113,49 |
| 50 | € 4,32260 | € 216,13 |
| 103 | € 4,10757 | € 423,08 |
| 309 | € 3,80129 | € 1 174,60 |
| 515 | € 3,66680 | € 1 888,40 |
| 1 030 | € 3,49194 | € 3 596,70 |
| 2 575 | € 3,27360 | € 8 429,52 |
| Unit Price without VAT: | € 5,70000 |
|---|---|
| Unit Price with VAT: | € 6,89700 |
