
807-22-001-10-005101 | |
|---|---|
DigiKey Part Number | ED1412-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-10-005101 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.189" (4.81mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,78600 | € 7,86 |
| 25 | € 0,73680 | € 18,42 |
| 50 | € 0,70160 | € 35,08 |
| 100 | € 0,66800 | € 66,80 |
| 250 | € 0,62612 | € 156,53 |
| 500 | € 0,59618 | € 298,09 |
| 1 000 | € 0,56773 | € 567,73 |
| 2 500 | € 0,53219 | € 1 330,48 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |
