
4199-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4199-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4199-0-00-15-00-00-03-0 |
Description | HEX PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.58mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.062" (1.58mm) Dia | |
Pin Size - Below Flange | 0.058" (1.47mm) Dia | |
Length - Above Flange | 0.180" (4.57mm) | |
Length - Below Flange | 0.065" (1.65mm) | |
Length - Overall | 0.276" (7.01mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,44500 | € 4,45 |
| 25 | € 0,41640 | € 10,41 |
| 50 | € 0,39680 | € 19,84 |
| 100 | € 0,37770 | € 37,77 |
| 250 | € 0,35400 | € 88,50 |
| 500 | € 0,33708 | € 168,54 |
| 1 000 | € 0,32098 | € 320,98 |
| 3 000 | € 0,29703 | € 891,09 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |

