
319-10-102-00-005000 | |
|---|---|
DigiKey Part Number | 319-10-102-00-005000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-102-00-005000 |
Description | HEADER, 2POS,0.1",GOLD, TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,84000 | € 11,84 |
| 10 | € 10,06300 | € 100,63 |
| 100 | € 8,55380 | € 855,38 |
| 500 | € 7,63624 | € 3 818,12 |
| 1 000 | € 7,27228 | € 7 272,28 |
| Unit Price without VAT: | € 11,84000 |
|---|---|
| Unit Price with VAT: | € 14,32640 |
