


3137-4-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11418-ND |
Manufacturer | |
Manufacturer Product Number | 3137-4-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3137-4-00-21-00-00-08-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.185" (4.70mm) | |
Length - Below Flange | 0.180" (4.57mm) | |
Length - Overall | 0.405" (10.29mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.156" (3.96mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,83700 | € 8,37 |
| 25 | € 0,78400 | € 19,60 |
| 50 | € 0,74640 | € 37,32 |
| 100 | € 0,71070 | € 71,07 |
| 250 | € 0,66612 | € 166,53 |
| 500 | € 0,63434 | € 317,17 |
| 1 000 | € 0,60405 | € 604,05 |
| 3 000 | € 0,55900 | € 1 677,00 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |
