


MIKROE-958 | |
|---|---|
DigiKey Part Number | 1471-1319-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-958 |
Description | RF TXRX MODULE BLUETOOTH |
Customer Reference | |
Detailed Description | RN-41 Bluetooth Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth | |
Utilized IC / Part | RN-41 | |
Contents | Board(s) | |
Note | - |













