
MIKROE-6894 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6894-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6894 |
Description | GLASS INDOOR SOLAR CELL MODULE ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 77.8 µW 2.7 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 77.8 µW | |
Voltage @ Pmpp | 2.2 V | |
Current - Short Circuit (Isc) | 43.3 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 2.7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 1.630" L x 1.028" W (41.40mm x 26.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,75000 | € 7,75 |
| Unit Price without VAT: | € 7,75000 |
|---|---|
| Unit Price with VAT: | € 9,37750 |
