
MIKROE-6764 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6764-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6764 |
Description | IR GRID 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90642 Temperature (IR) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature (IR) | |
Utilized IC / Part | MLX90642 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,48000 | € 83,48 |
| Unit Price without VAT: | € 83,48000 |
|---|---|
| Unit Price with VAT: | € 101,01080 |
