


MIKROE-4465 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4465-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4465 |
Description | LTE IOT 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EXS62-W Cellular, GPS Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Cellular, GPS | |
Utilized IC / Part | EXS62-W | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,59000 | € 76,59 |
| Unit Price without VAT: | € 76,59000 |
|---|---|
| Unit Price with VAT: | € 92,67390 |
