
MIKROE-4242 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4242-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4242 |
Description | ISM TX CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX41460 Security Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | MAX41460 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,05000 | € 12,05 |
| Unit Price without VAT: | € 12,05000 |
|---|---|
| Unit Price with VAT: | € 14,58050 |
