


MIKROE-2336 | |
|---|---|
DigiKey Part Number | 1471-1688-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2336 |
Description | CC3100 CLICK |
Customer Reference | |
Detailed Description | CC3100 WiFi RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | CC3100 | |
Contents | Board(s) | |
Note | - |















