
MCOT256064CY-YM | |
|---|---|
DigiKey Part Number | 3086-MCOT256064CY-YM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT256064CY-YM |
Description | DISPLAY, 256x64 OLED, Yellow on |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Black OLED Parallel, SPI 5.5" (139.70mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 135.65mm W x 33.89mm H | |
Backlight | LED - Yellow | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, SPI | |
Controller Type | SSD1322U | |
Graphics Color | Black | |
Background Color | Yellow | |
Dot Size | - | |
Dot Pitch | - |
