
MC41605B6W-SPTLY-V2 | |
|---|---|
DigiKey Part Number | 3086-MC41605B6W-SPTLY-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC41605B6W-SPTLY-V2 |
Description | 4x16 character chip-on-board LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 72.00mm x 48.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.76mm H x 2.96mm W | |
Outline L x W x H | 72.00mm x 48.00mm x 13.60mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.56mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,22000 | € 14,22 |
| 10 | € 13,12400 | € 131,24 |
| 30 | € 12,18600 | € 365,58 |
| 50 | € 11,36860 | € 568,43 |
| 100 | € 10,33580 | € 1 033,58 |
| 200 | € 10,00880 | € 2 001,76 |
| 300 | € 9,90550 | € 2 971,65 |
| 500 | € 9,57848 | € 4 789,24 |
| 1 000 | € 8,87279 | € 8 872,79 |
| Unit Price without VAT: | € 14,22000 |
|---|---|
| Unit Price with VAT: | € 17,20620 |

