MTC16C2085S1UC56BD1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: € 1 334,37000
Datasheet
Image for MTC16C2085S1UC56BD1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC16C2085S1UC56BD1

DigiKey Part Number
557-MTC16C2085S1UC56BD1-ND
Manufacturer
Manufacturer Product Number
MTC16C2085S1UC56BD1
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 914,16680€ 91 416,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 914,16680
Unit Price with VAT:€ 1 106,14183