
MTA18ASF2G72XF1Z-2G6V21AB | |
|---|---|
DigiKey Part Number | MTA18ASF2G72XF1Z-2G6V21AB-ND |
Manufacturer | Micron Technology Inc. |
Manufacturer Product Number | MTA18ASF2G72XF1Z-2G6V21AB |
Description | MODULE DDR4 SDRAM 16GB 288NVDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-NVDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-NVDIMM | |
Base Product Number |