
MT62F2G128DAAK-031 XT:B | |
|---|---|
DigiKey Part Number | 557-MT62F2G128DAAK-031XT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2G128DAAK-031 XT:B |
Description | IC DRAM 256GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 256Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 2G x 128 | |
Base Product Number |
