
MT62F2G128DAAK-026 XT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F2G128DAAK-026XT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F2G128DAAK-026 XT:C TR |
Description | IC DRAM 256GBIT VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 256Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 2G x 128 | |
Base Product Number |
