SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 533 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT42L16M32D1HE-18 AAT:E

DigiKey Part Number
557-MT42L16M32D1HE-18AAT:E-ND
Manufacturer
Manufacturer Product Number
MT42L16M32D1HE-18 AAT:E
Description
IC DRAM 512MBIT PAR 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 533 MHz 134-VFBGA (10x11.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.3V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-VFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1520
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 10,03000€ 10,03
10€ 9,32500€ 93,25
25€ 9,03760€ 225,94
50€ 8,82140€ 441,07
100€ 8,60630€ 860,63
250€ 8,32520€ 2 081,30
500€ 8,11578€ 4 057,89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,03000
Unit Price with VAT:€ 12,13630