cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A2G8AG-062E AIT:F TR

DigiKey Part Number
557-MT40A2G8AG-062EAIT:FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A2G8AG-062E AIT:F TR
Description
IC DRAM 16GBIT POD FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
2G x 8
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 31,03617€ 62 072,34
Manufacturers Standard Package
Unit Price without VAT:€ 31,03617
Unit Price with VAT:€ 37,55377