
MT29F2G16ABBEAHC-AIT:E TR | |
|---|---|
DigiKey Part Number | 557-1862-2-ND - Tape & Reel (TR) 557-1862-1-ND - Cut Tape (CT) 557-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABBEAHC-AIT:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (10.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (10.5x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,41000 | € 8,41 |
| 10 | € 7,81300 | € 78,13 |
| 25 | € 7,57400 | € 189,35 |
| 50 | € 7,39400 | € 369,70 |
| 100 | € 7,21460 | € 721,46 |
| 250 | € 6,97988 | € 1 744,97 |
| 500 | € 6,80486 | € 3 402,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 6,46373 | € 12 927,46 |
| Unit Price without VAT: | € 8,41000 |
|---|---|
| Unit Price with VAT: | € 10,17610 |