
VC-830-EDE-FAAN-156M2500000TR | |
|---|---|
DigiKey Part Number | 150-VC-830-EDE-FAAN-156M2500000TR-ND - Tape & Reel (TR) 150-VC-830-EDE-FAAN-156M2500000TRCT-ND - Cut Tape (CT) 150-VC-830-EDE-FAAN-156M2500000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-830-EDE-FAAN-156M2500000TR |
Description | 3225 SMD DIFFERENTIAL XO, 3.3V, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VC-830-EDE-FAAN-156M2500000TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 25 | € 2,30680 | € 57,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,88474 | € 5 654,22 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,83140 |
