UCS2112T-2-V/G4-V02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1 383
Unit Price: € 2,81000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,26984
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,26983
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 466
Unit Price: € 2,81000
Datasheet
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2112T-2-V/G4-V02

DigiKey Part Number
UCS2112T-2-V/G4-V02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCS2112T-2-V/G4-V02
Description
IC PWR SWITCH 1:1 20QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
I2C, SMBus
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.