
TDGL002 | |
|---|---|
DigiKey Part Number | TDGL002-ND |
Manufacturer | |
Manufacturer Product Number | TDGL002 |
Description | CHIPKIT UNO32 PIC32MX320F128 |
Customer Reference | |
Detailed Description | PIC32MX320F128 chipKIT™ Uno32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX320F128 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |