



TC530COI713 | |
|---|---|
DigiKey Part Number | TC530COI713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC530COI713 |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 17 b 6.5 Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC530COI713 Models |
Category | Data Interface Serial |
Manufacturer Microchip Technology | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 17 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 6.5 | Base Product Number |