
T0905-TSPH | |
|---|---|
DigiKey Part Number | T0905-TSPHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T0905-TSPH |
Description | IC AMP ISM 135MHZ-600MHZ 28PSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 135MHz ~ 600MHz 28-PSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 135MHz ~ 600MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 2.4V ~ 5.0V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 28-PSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,80990 | € 5 809,90 |
| Unit Price without VAT: | € 5,80990 |
|---|---|
| Unit Price with VAT: | € 7,02998 |