


SY89540UMY-TR | |
|---|---|
DigiKey Part Number | 150-SY89540UMY-TR-ND - Tape & Reel (TR) 150-SY89540UMY-TRCT-ND - Cut Tape (CT) 150-SY89540UMY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89540UMY-TR |
Description | IC CROSSPOINT SWITCH 1X4:4 44MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY89540UMY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,10000 | € 16,10 |
| 25 | € 13,41680 | € 335,42 |
| 100 | € 12,20330 | € 1 220,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,20334 | € 12 203,34 |
| Unit Price without VAT: | € 16,10000 |
|---|---|
| Unit Price with VAT: | € 19,48100 |
