
SY58011UMG-TR | |
|---|---|
DigiKey Part Number | SY58011UMG-TR-ND - Tape & Reel (TR) SY58011UMG-CT-ND - Cut Tape (CT) SY58011UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58011UMG-TR |
Description | IC CLK BUFFER 1:2 8GHZ 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 8 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58011UMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,91000 | € 12,91 |
| 25 | € 10,75120 | € 268,78 |
| 100 | € 9,79080 | € 979,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,79085 | € 9 790,85 |
| Unit Price without VAT: | € 12,91000 |
|---|---|
| Unit Price with VAT: | € 15,62110 |
