
SY54017RMG | |
|---|---|
DigiKey Part Number | 576-3063-ND |
Manufacturer | |
Manufacturer Product Number | SY54017RMG |
Description | IC MULTIPLEXER DUAL 1X1 16MLF |
Customer Reference | |
Detailed Description | Networking Switch IC 2 Channel 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY54017RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.2V, 1.8V, 2.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |