
SST13LP05-MLCF | |
|---|---|
DigiKey Part Number | SST13LP05-MLCFTR-ND - Tape & Reel (TR) SST13LP05-MLCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST13LP05-MLCF |
Description | IC AMP 802.11A/B/G 2.4GHZ 16LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/b/g/WiFi, WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz 16-LFLGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST13LP05-MLCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
P1dB | 25dBm | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 235mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFLGA Exposed Pad | |
Supplier Device Package | 16-LFLGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,74000 | € 3,74 |
| 10 | € 3,22700 | € 32,27 |
| 25 | € 3,05120 | € 76,28 |
| 100 | € 2,80960 | € 280,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,17664 | € 6 529,92 |
| Unit Price without VAT: | € 3,74000 |
|---|---|
| Unit Price with VAT: | € 4,52540 |